| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RCP-060-T |
| Color: | Black |
| Compatible Fan Size: | 60.0 mm |
| Mesh Material: | Stainless Steel |
| SKU: | RICRCP-060-T |
RCP-060-T
| Heilind Number: | RICRCP-060-T |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RCP-060-T |
| ECAD Model: |
Specifications
Detailed Description
Keep your electronic components cool and dust-free with our Fan Filter Set. Designed for a 60x60 fan, this black filter set is both functional and stylish. The mesh material is made of durable stainless steel, ensuring long-lasting protection for your equipment. Rest easy knowing that this product is also RoHS compliant, meeting environmental standards. Upgrade your fan hardware with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco T 3303 100 | Female Receptacle 4way C091A | ![]() |
| Essentra | Richco 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| Essentra | Richco 19276-0005 | Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Blue, 14-16 AWG, Loose | ![]() |


