| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RSC-6-01 |
| Color: | Black |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .375 in |
| SKU: | RICRSC-6-01 |
RSC-6-01
| Heilind Number: | RICRSC-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RSC-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize cables with this Snap-In Cable Hanger in sleek black. Designed for easy installation, it securely holds cables with a 3/8 inch diameter in place. Made of durable Nylon 6.6, it ensures long-lasting performance. RoHS compliant, it's a reliable choice for efficient wire and cable management. Perfect for various applications, this hanger is a must-have accessory for maintaining a neat and tidy workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| Essentra | Richco 2872 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


