| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640510-0 |
| Series: | AMP CAP |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .29 in, 7.37 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 6 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 1.06 in, 26.92 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 21.34 mm, .84 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640510-0 |
| SKU: | AMP1-640510-0 |
1-640510-0
Specifications
Detailed Description
Enhance connectivity with the AMP CAP series housing, boasting three rows and six positions for efficient power and signal transmission. Crafted from durable PA 6/6 material in a sleek black finish, it meets CSA and UL standards for reliable performance. With a 4.2mm pitch and crimp termination method, this connector accommodates wire sizes ranging from 18 to 26 AWG. Operating in a wide temperature range from -55 to 85°C, it's ideal for industrial applications. The positive lock mating retention ensures secure connections, while UL 94V-0 flammability rating offers added safety. RoHS compliant and boasting LR7189 certification, this housing is a trustworthy component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


