| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RSSD-500 |
| Color: | Natural |
| Mount Type: | Push Fit |
| Overall Length: | 5 in |
| Minimum Panel Thickness: | .047 in |
| Maximum Panel Thickness: | .09 in |
| Length: | 5 in |
| SKU: | RICRSSD-500 |
RSSD-500
| Heilind Number: | RICRSSD-500 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RSSD-500 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and organization of your electronics with this Snap In Card Guide. Designed for effortless installation, this natural-colored guide features a Push Fit mount type, ensuring secure placement on panels with a thickness ranging from .047 to .09 inches. With an overall length of 5 inches, it offers ample support for your PCBs. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Perfect for managing card and board placement in various electronic devices, this guide is a must-have addition to your hardware collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco RSSD-600 | Card Guide,Snap In,Nat,6 in Lg | ![]() |
| Essentra | Richco SEM440X1/4-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |


