| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RSSD-600 |
| Color: | Natural |
| Mount Type: | Push Fit |
| Overall Length: | 6 in |
| Minimum Panel Thickness: | .047 in |
| Maximum Panel Thickness: | .09 in |
| Length: | 6 in |
| SKU: | RICRSSD-600 |
RSSD-600
| Heilind Number: | RICRSSD-600 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RSSD-600 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the organization and stability of your electronic components with this Snap-In Card Guide. Crafted in a natural hue, this guide offers a sleek and seamless addition to your setup. Its push-fit mount type ensures easy installation, while its 6-inch length accommodates various panel thicknesses, ranging from 0.047 inches to 0.09 inches. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for PCBs and electronics hardware, this card guide is a must-have for efficient and secure assembly work.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco RSSD-500 | Card Guide,Snap In,Nat,5 in Lg | ![]() |
| Essentra | Richco SEM440X1/4-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |


