| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLCS-250-3-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .188 in |
| Base Length: | .563 in |
| SKU: | RICSLCS-250-3-01 |
SLCS-250-3-01
| Heilind Number: | RICSLCS-250-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLCS-250-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Organize your wires with ease using this Wire Saddle Spacer in a natural color. Made of durable Nylon 6.6, it ensures reliable support for your cables. With a maximum bundle diameter of .188 inches, it can accommodate various wire sizes. The base length of .563 inches provides stability when mounted. Designed for efficient cable management, this spacer is RoHS compliant, meeting environmental standards. Perfect for securing and organizing cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-34071-1 | SPLICE,PG BUTT 16-14,STRAIGHT | ![]() |
| Essentra | Richco 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Essentra | Richco 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Essentra | Richco 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 19006-0019 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Essentra | Richco 19164-0026 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Essentra | Richco 39-28-8140 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn) | ![]() |
| Essentra | Richco 42818-0312 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Essentra | Richco 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Essentra | Richco SRS8-6-01 | Spacer,Slf Ret, 8 Scr,Nat,3/8 in Spc | ![]() |
| Essentra | Richco 231-337/001-000 | MALE CONNECTOR | ![]() |


