| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0026 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640026 SB-225-14 |
| SKU: | MOL19164-0026 |
19164-0026
Specifications
Detailed Description
Enhance the durability and efficiency of your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a stud size of 1/4" (M6) for secure attachment. With tin plating and NiAc insulation material, it ensures reliable conductivity and corrosion resistance. The closed barrel design adds extra protection, making it ideal for various applications. Certified by LR18689 and E32244, it meets high industry standards. RoHS compliant for environmental responsibility, this terminal guarantees both performance and sustainability. Upgrade your crimping setup with this essential connector from our 19164 - Perma-Seal series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2185 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50058-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel | ![]() |
| Molex 501930-1100 | 1.25mm Pitch Duo-Clasp Wire-to-Board Crimp Terminal, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


