| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLG-1L-B |
| Color: | Black |
| Overall Width: | 10.8 mm1 |
| Material: | Polycarbonate |
| Rivet Type: | Snap Latch |
| Head Diameter: | 10.8 mm |
| Head Height: | 2 mm |
| Minimum Panel Thickness: | 1.6 mm |
| Compatible Hole Diameter: | 7.7 mm |
| Flange Height: | 2 mm |
| Type: | Grommet |
| Maximum Hole Diameter: | 7.7 mm |
| Minimum Hole Diameter: | 7.5 mm |
| Maximum Compatible Door Thickness: | 2 mm |
| Minimum Compatible Door Thickness: | 1.6 mm |
| SKU: | RICSLG-1L-B |
SLG-1L-B
| Heilind Number: | RICSLG-1L-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLG-1L-B |
| ECAD Model: |
Specifications
Detailed Description
Enhance your fastening solutions with our Snap Latch Grommet in sleek black. Crafted from durable polycarbonate, this versatile component features a snap latch rivet type, ensuring secure attachment. With an overall width of 10.8mm and a head diameter of the same size, it offers a streamlined appearance. Suitable for panel thicknesses ranging from 1.6mm to 2mm, it has a flange height of 2mm for added stability. Compatible with a hole diameter of 7.7mm, it's perfect for various applications, meeting RoHS compliance for environmental peace of mind. Upgrade your projects with this essential grommet.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SLPB-1L-B | Snap Latch Plunger,Black | ![]() |


