| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-1L-B |
| Color: | Black |
| Overall Width: | 9.4 mm |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 9.4 mm |
| Head Height: | 6.5 mm |
| Minimum Panel Thickness: | 2 mm |
| Compatible Hole Diameter: | 7.7 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 7.7 mm |
| Minimum Hole Diameter: | 7.5 mm |
| Maximum Compatible Door Thickness: | 4.2 mm |
| Minimum Compatible Door Thickness: | 2 mm |
| SKU: | RICSLPB-1L-B |
SLPB-1L-B
| Heilind Number: | RICSLPB-1L-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-1L-B |
| ECAD Model: |
Specifications
Detailed Description
Enhance your fastening solutions with our Snap Latch Plunger in sleek black. Made of durable Nylon 6.6, this rivet-type plunger boasts a head diameter of 9.4mm and a head height of 6.5mm, ensuring secure attachment. Ideal for panel thicknesses ranging from 2mm to 4.2mm, it offers versatility in various applications. With easy installation through a 7.7mm hole, it guarantees a snug fit. Rest assured of its quality and compliance with RoHS standards. Upgrade to our Snap Latch Plunger for reliable and efficient fastening.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SLG-1L-B | Snap Latch Grommet,Black | ![]() |


