| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLG-3M-B |
| Color: | Black |
| Overall Width: | 8.5 mm1 |
| Material: | Polycarbonate |
| Rivet Type: | Snap Latch |
| Head Diameter: | 8.5 mm1 |
| Head Height: | 1.8 mm |
| Minimum Panel Thickness: | 2.5 mm |
| Compatible Hole Diameter: | 6.1 mm |
| Flange Height: | 1.8 mm |
| Type: | Grommet |
| Maximum Hole Diameter: | 6.1 mm |
| Minimum Hole Diameter: | 5.9 mm |
| Maximum Compatible Door Thickness: | 3 mm |
| Minimum Compatible Door Thickness: | 2.5 mm |
| SKU: | RICSLG-3M-B |
SLG-3M-B
| Heilind Number: | RICSLG-3M-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLG-3M-B |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and functionality of your projects with our Snap Latch Grommet in sleek black. Crafted from durable polycarbonate, this essential fastener features a snap latch rivet type for easy installation. With an overall width of 8.5mm and a head diameter of the same size, it offers a secure fit for various applications. The minimum panel thickness of 2.5mm and compatible hole diameter of 6.1mm ensure versatility, while the RoHS compliance guarantees environmentally friendly construction. Whether you're working on doors, panels, or other projects, this grommet is a must-have for professionals and DIY enthusiasts alike. Elevate your craftsmanship with this high-quality, reliable fastening solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SLPB-3M-B | Snap Latch Plunger,Black | ![]() |


