| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-3M-B |
| Color: | Black |
| Overall Width: | 8.3 mm |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 8.3 mm |
| Head Height: | 7 mm |
| Minimum Panel Thickness: | 3 mm |
| Compatible Hole Diameter: | 6.1 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 6.1 mm |
| Minimum Hole Diameter: | 5.9 mm |
| Maximum Compatible Door Thickness: | 5.2 mm |
| Minimum Compatible Door Thickness: | 3 mm |
| SKU: | RICSLPB-3M-B |
SLPB-3M-B
| Heilind Number: | RICSLPB-3M-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-3M-B |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Snap Latch Plunger in sleek black, designed for effortless door fastening. Crafted from durable Nylon 6.6, this essential component boasts a versatile Snap Latch rivet type, ensuring secure installation. With an overall width of 8.3mm and a head diameter of 8.3mm, it offers a perfect fit for various applications. Its minimal panel thickness requirement of 3mm and compatible hole diameter of 6.1mm make it easy to integrate, while also accommodating doors with a thickness ranging from 3mm to 5.2mm. RoHS compliant and meticulously engineered, this Plunger guarantees both quality performance and environmental responsibility. Elevate your fastening solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SLG-3M-B | Snap Latch Grommet,Black | ![]() |


