| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP-1-316-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .316 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP-1-316-01 |
SLP-1-316-01
| Heilind Number: | RICSLP-1-316-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP-1-316-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with this essential Rivet Connector in a natural finish. Designed for effortless installation, this snap-lock pin features a nylon 6.6 construction, ensuring durability and reliability. With a head diameter of .21 inches and a low-profile height of .05 inches, it offers a streamlined fit. Perfect for panels up to .316 inches thick, its secure lock pin design guarantees a tight hold. Compliant with RoHS standards, this connector is a must-have for fastening applications in various industries. Upgrade your toolkit with this high-quality component for seamless and efficient assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| Essentra | Richco FOA-600 | ADPTR MTRJ-MTRJ DUPLEX FIBER OPTICS | ![]() |


