| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com FOA-600 |
| SKU: | LCMFOA-600 |
FOA-600
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 531230-3 | SHUNT,.200 C/L,LP,2 POS 30AU | ![]() |
| L-com 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| L-com 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| L-com SLP-1-316-01 | Rivet,Connector,Natural,.316 in Hold, Rivet, Connector, Natural | ![]() |


