| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-2 |
| Color: | Natural |
| SKU: | RICSNGS-2 |
SNGS-2
| Heilind Number: | RICSNGS-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-2 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat..037-.071 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Elevate your DIY projects with our premium-grade Grommet Roll Serrated in natural hue, designed to effortlessly enhance and secure materials with a thickness ranging from .037 to .071 inches. Each purchase guarantees you a generous 100 feet of this essential crafting supply, perfect for professional or personal use. Crafted with precision and durability in mind, this versatile grommet roll ensures seamless installation and lasting reliability. Rest assured, it's also fully compliant with RoHS regulations, making it an eco-conscious choice for your workshop. Explore the endless possibilities with this must-have tool, available in the Grommets & Bushings category under Products. Elevate your DIY projects with our premium-grade Grommet Roll Serrated in natural hue, designed to effortlessly enhance and secure materials with a thickness ranging from .037 to .071 inches. Each purchase guarantees you a generous 100 feet of this essential crafting supply, perfect for professional or personal use. Crafted with precision and durability in mind, this versatile grommet roll ensures seamless installation and lasting reliability. Rest assured, it's also fully compliant with RoHS regulations, making it an eco-conscious choice for your workshop. Explore the endless possibilities with this must-have tool, available in the Grommets & Bushings category under Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AEKS8-470-2.0 | Minimized-Profile Head Threaded Insert - Open End - Metric | ![]() |
| Essentra | Richco PWMS-H25-M | The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Essentra | Richco AC-M3-1 | Floating Self-Clinching Fasteners A4, AS, AC - Metric | ![]() |
| Essentra | Richco BSO-032-20ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco SO-M3-14ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Metric | ![]() |
| Essentra | Richco SOS-8194-4 | Thru-Hole Unthreaded Standoffs - Types SO, SOA SOS - Unified | ![]() |
| Essentra | Richco SSC-156-24 | SNAP-TOP® Standoffs - Types SSA, SSC, SSS - Unified | ![]() |
| Essentra | Richco SNGS-2.5 | Grmt.Roll.Serrated. Nat..072-.105 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll | ![]() |
| Essentra | Richco 49-2 | Captive Screw Knob, Large Size, Zinc Plate, Bright chromate | ![]() |


