SP3-6-01

Heilind Number:RICSP3-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP3-6-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/8 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-6-01

Detailed Description

Introducing our Spacer Lock in a natural finish, designed for reliable and secure fastening in electronic assemblies. Made of durable Nylon 6.6, this spacer ensures longevity and stability. With a length of 3/8 inch, it provides ample support within your setup. Featuring a Locking Two Prong mount type on both ends, it offers easy installation and security. Compatible with hole diameters of 0.157 and 0.187 inches, it accommodates various panel thicknesses, with a maximum of 0.062 inches. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Ideal for use in PCB and electronic applications, this spacer is a must-have for maintaining organization and stability in your projects.