| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-10 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold-Rolled Steel |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | .625 in |
| SKU: | RICSPN-10 |
SPN-10
| Heilind Number: | RICSPN-10 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-10 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these durable Clamps. Made of cold-rolled steel with a zinc electroplated finish, they offer reliable strength and corrosion resistance. The black neoprene cushion provides added protection and ensures a secure hold. With a 5/8 inch maximum bundle diameter, these clamps are perfect for organizing cables in various settings. Their sleek design and sturdy construction make them a must-have for effective wire and cable management. Rest assured, they are also RoHS compliant for environmentally friendly use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| Essentra | Richco 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Essentra | Richco 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Essentra | Richco 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Essentra | Richco 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| Essentra | Richco 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| Essentra | Richco 748627-2 | SHLD JACKSCREW,PLTD | ![]() |
| Essentra | Richco 19164-0079 | Perma-Seal Butt Splice for 8 AWG Wire | ![]() |
| Essentra | Richco 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Essentra | Richco 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Essentra | Richco TMS-SCE-1K-1/4-2.0-9 | TMS-SCE-1K-1/4-2.0-9 | ![]() |


