| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658622-4 |
| Series: | AMP-LATCH - NOVO |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.18 in, 29.97 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658622-4 |
| SKU: | AMP1658622-4 |
1658622-4
Specifications
Detailed Description
Enhance your connectivity with this AMP-LATCH - NOVO Connector Assembly, a high-performance solution for signal transmission. Designed for optimum functionality, this straight receptacle features 20 gold-plated contacts in a 2-row configuration, ensuring reliable data transfer. With UL and CSA standards met, you can trust in its quality and safety. The thermoplastic housing, along with through-hole solder and IDC termination methods, guarantees secure and efficient installation on ribbon cables. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this connector offers durability and performance, making it an essential component in your setup. ROHS compliant and with UL 94V-0 flammability rating, it meets stringent regulatory requirements. Elevate your connectivity experience with this premium AMP-LATCH - NOVO Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1-87631-9 | 24 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2025 | PCN-24-215694 - End of Life. LTB 1/27/25 | Download | |||
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||
| 08/06/2024 | PCN-24-216287 - Reactivation. Part was transferred to new supplier & conti nue to producti on, not EOL | Download | |||


