| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-2040W |
| Color: | White |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .165 in |
| Head Height: | .047 in |
| Maximum Panel Thickness: | .11 in |
| Maximum Hole Diameter: | .087 in |
| Minimum Hole Diameter: | .083 in |
| SKU: | RICSR-2040W |
SR-2040W
| Heilind Number: | RICSR-2040W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-2040W |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Snap Rivet in a sleek white finish, designed for easy and efficient fastening. Made of durable Nylon 6, this rivet ensures secure and long-lasting hold. With a head diameter of .165 inches and a head height of .047 inches, it offers a low-profile yet sturdy attachment. Perfect for panel thickness ranging from .083 to .11 inches, it accommodates a hole diameter of .083 to .087 inches. RoHS compliant for environmental responsibility, this snap rivet is essential for fastening applications in various industries. Upgrade your assembly process with this reliable and versatile fastener.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SR-2048W | Snap Rivet,White,.114 in-.142 in Hold, Snap Rivet, White | ![]() |
| Essentra | Richco SR-5085B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |


