| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-2048W |
| Color: | White |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .165 in |
| Head Height: | .047 in |
| Maximum Panel Thickness: | .142 in |
| Maximum Hole Diameter: | .087 in |
| Minimum Hole Diameter: | .083 in |
| SKU: | RICSR-2048W |
SR-2048W
| Heilind Number: | RICSR-2048W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-2048W |
| ECAD Model: |
Specifications
Detailed Description
Discover the convenience of our Snap Rivet in White, offering a secure hold for panel thicknesses ranging from .114 to .142 inches. Made of durable Nylon 6, this push-in rivet is RoHS compliant and perfect for a variety of fastening applications. With a head diameter of .165 inches and a height of .047 inches, it ensures a snug fit while maintaining a sleek appearance. Easy to install with a maximum hole diameter of .087 inches and a minimum of .083 inches, it's a versatile solution for your assembly needs. Upgrade your fastening toolkit with this essential component, available now.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SR-2040W | Snap Rivet,White,.083 in-.110 in Hold, Snap Rivet, White | ![]() |
| Essentra | Richco SR-5085B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |


