| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-2642W |
| Color: | White |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .197 in |
| Head Height: | .055 in |
| Maximum Panel Thickness: | .118 in1 |
| Maximum Hole Diameter: | .110 in |
| Minimum Hole Diameter: | .106 in |
| SKU: | RICSR-2642W |
SR-2642W
| Heilind Number: | RICSR-2642W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-2642W |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels and components with our Snap Rivet in White. Designed for quick installation, this durable nylon 6 rivet offers a secure hold for panel thickness ranging from .079 inches to .118 inches. Its snap-on design eliminates the need for tools, making assembly efficient and hassle-free. With a head diameter of .197 inches and a low head height of .055 inches, it provides a sleek and unobtrusive finish. RoHS compliant, it meets environmental standards, ensuring both performance and sustainability. Perfect for a wide range of applications, this Snap Rivet is a versatile fastening solution for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SLP-1-221-01 | Rivet,Connector,Natural,.221 in Hold, Rivet, Connector, Natural | ![]() |


