| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-3065B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .197 in |
| Maximum Hole Diameter: | .126 in |
| Minimum Hole Diameter: | .122 in |
| SKU: | RICSR-3065B |
SR-3065B
| Heilind Number: | RICSR-3065B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-3065B |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Snap Rivet in sleek black, designed for easy installation with a secure hold ranging from .158 to .197 inches. Made of durable Nylon 6, this push-in rivet is a versatile fastening solution for a variety of applications. With a head diameter of .252 inches and a low profile height of .063 inches, it offers a discreet yet effective finishing touch. RoHS compliant and suitable for panel thicknesses up to .197 inches, this rivet ensures both performance and environmental responsibility. Upgrade your assembly process with this essential component in black nylon.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-770985-0 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
| Essentra | Richco 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Essentra | Richco 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| Essentra | Richco 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Essentra | Richco 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| Essentra | Richco 350428-4 | 02P UMNL PIN HDR ASSY NATL AU | ![]() |
| Essentra | Richco 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| Essentra | Richco 5-103960-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| Essentra | Richco 5499206-6 | A/L UNIV HDR 26P VERT LG LAT | ![]() |
| Essentra | Richco 66589-1 | TYPE VI PIN CONT,M-MATE,LP | ![]() |
| Essentra | Richco DEP09S365TLF | DSUB DP SIGNAL STB 9SOCK | ![]() |
| Essentra | Richco 15-31-1021 | 4.80mm Pitch Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Essentra | Richco 19067-0055 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8) | ![]() |


