| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-6080B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .472 in |
| Head Height: | .118 in |
| Maximum Panel Thickness: | .217 in |
| Maximum Hole Diameter: | .244 in |
| Minimum Hole Diameter: | .240 in |
| SKU: | RICSR-6080B |
SR-6080B
| Heilind Number: | RICSR-6080B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-6080B |
| ECAD Model: |
Specifications
Detailed Description
Enhance assembly efficiency with these essential Snap Rivets in Black. Designed for quick and secure fastening, they offer a reliable hold within a range of .138 to .217 inches. Crafted from durable Nylon 6, they ensure long-lasting performance. The convenient snap-on design streamlines installation, while the .472-inch head diameter and .118-inch head height provide easy handling. With RoHS compliance, these rivets are ideal for various applications in the automotive, electronics, and manufacturing industries. Upgrade your fastening solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| Essentra | Richco 1289 | .250 X .032 PC TRM TAB | ![]() |
| Essentra | Richco 2210 | ALUM HEX STANDOFF | ![]() |
| Essentra | Richco 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Essentra | Richco SR-3035B | Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SR-3055B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SR-4050B | Snap Rivet,Black,.098 in-.138 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SRLCBS-6-01 | CB Spt,Rivet Mnt,Natural,3/8 in Spc | ![]() |


