19071-0155

Heilind Number:MOL19071-0155
Manufacturer:Molex
Manufacturer Number:19071-0155
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Length 36.25mm, Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19071-0155
Color:Natural
Series:19071 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Voltage:300 V
Stud Size:5/16" (M8)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:6.6 - 10.5 mm², 8 AWG
Wire Insulation Diameter:9.78 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-0
Part Aliases:0190710155 D-651-56XT
SKU:MOL19071-0155

Detailed Description

Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Specifically designed for 8 AWG wires, this terminal features a sturdy construction with a stud size of 5/16" (M8) and a length of 36.25mm. The insulation material is made of durable PVC, ensuring safety and protection. With a contact plating of tin and a voltage rating of 300V, it guarantees optimal performance. The closed barrel design, brazed for added strength, offers secure crimping. This terminal is RoHS compliant and comes packaged with Mylar Tape Carrier for convenience. Trust in its quality for a wide range of applications, from automotive to industrial.