| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRLCBS-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| SKU: | RICSRLCBS-14-01 |
SRLCBS-14-01
| Heilind Number: | RICSRLCBS-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRLCBS-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly process with these convenient snap rivet locking supports. Designed for effortless mounting onto circuit boards, they provide secure reinforcement with a 7/8 inch spacing. Crafted from durable, RoHS-compliant nylon 6.6 in a natural finish, these supports offer both reliability and eco-friendliness. Perfect for a wide range of applications in the PCB and electronics hardware industry, they streamline installation and maintenance tasks. Upgrade your workflow with these essential components that deliver both performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 81665-5 | ECONOSEAL, FLANGE GASKET | ![]() |
| Essentra | Richco 1289 | .250 X .032 PC TRM TAB | ![]() |
| Essentra | Richco 2210 | ALUM HEX STANDOFF | ![]() |
| Essentra | Richco SR-3055B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SR-4050B | Snap Rivet,Black,.098 in-.138 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SR-6080B | Snap Rivet,Black,.138 in-.217 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SRLCBS-6-01 | CB Spt,Rivet Mnt,Natural,3/8 in Spc | ![]() |


