| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SS10-10 |
| Color: | Gray |
| Overall Length: | 1.25 in |
| Outside Diameter: | .375 in |
| Material: | Polyvinyl Chloride |
| Inside Diameter: | .2 in |
| Shape: | Round |
| Compatible Thread Size: | #10 |
| Length: | 1.25 in |
| SKU: | RICSS10-10 |
SS10-10
| Heilind Number: | RICSS10-10 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SS10-10 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your #10 screws with our Round Grey Spacer, designed for efficient spacing in electronic assemblies. With an overall length of 1.25 inches and an outer diameter of .375 inches, this Polyvinyl Chloride spacer provides durable support. Its precise .2-inch inner diameter ensures a snug fit, while the round shape simplifies installation. RoHS compliant, it meets environmental standards without compromising performance. Perfect for a variety of applications, this spacer guarantees reliable fastening in any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SS10-5 | Spacer,Round,#10 Scr,Gry,5/8 in Spc, Spacer, Round, #10 Screw, Grey | ![]() |


