SS10-5

Heilind Number:RICSS10-5
Manufacturer:Essentra | Richco
Manufacturer Number:SS10-5
ECAD Model:
3D Model

Description:

Spacer,Round,#10 Scr,Gry,5/8 in Spc, Spacer, Round, #10 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS10-5
Color:Gray
Overall Length:.625 in
Outside Diameter:.375 in
Material:Polyvinyl Chloride
Inside Diameter:.2 in
Shape:Round
Compatible Thread Size:#10
Length:.625 in
SKU:RICSS10-5

Detailed Description

Enhance assembly efficiency with this round grey spacer, designed for #10 screws. Measuring at 5/8 inches in length, it ensures precise spacing and alignment in electronic applications. Crafted from durable polyvinyl chloride, it guarantees longevity and reliability. The spacer's compact dimensions, with an outside diameter of 0.375 inches and inside diameter of 0.2 inches, make it versatile for various mounting needs. With RoHS compliance, it meets environmental standards without compromising performance. Ideal for use in electronics and other industries, this spacer is an essential component for your projects.