| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SS3/8-2 |
| Color: | Gray |
| Overall Length: | .25 in |
| Outside Diameter: | .5 in |
| Material: | Polyvinyl Chloride |
| Inside Diameter: | .397 in |
| Shape: | Round |
| Compatible Thread Size: | 3/8 |
| Length: | .25 in |
| SKU: | RICSS3/8-2 |
SS3/8-2
| Heilind Number: | RICSS3/8-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SS3/8-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance fastening efficiency with this Round Grey Spacer, designed for 3/8 screws. Crafted from durable Polyvinyl Chloride, it offers reliable support and a 1/4-inch spacing. With an outside diameter of 0.5 inches and an inside diameter of 0.397 inches, it fits seamlessly in various electronic applications. Its RoHS compliance ensures environmental responsibility. Perfect for maintaining precise alignments, this spacer is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 7231 | JACK SCREW KIT | ![]() |
| Essentra | Richco FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |


