| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SSRS4-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSSRS4-3-01 |
SSRS4-3-01
| Heilind Number: | RICSSRS4-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SSRS4-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this essential Spacer, designed for secure stacking and self-retention. Crafted from durable Nylon 6.6 in a natural hue, it boasts a precise 3/16-inch spacer length, perfect for maintaining optimal component spacing. Featuring a convenient Snap-Lock mount on one end and a hole mount on the other, installation is a breeze. With a compatibility for .187-inch holes and a maximum panel thickness of .062 inches, this versatile component ensures a seamless integration into your PCB setup. Rest assured, it is fully compliant with RoHS standards, making it a sustainable choice for your project. Elevate your PCB and electronics hardware with this reliable and efficient Spacer, a must-have in any assembly toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
| Essentra | Richco 5016 | SM TEST POINT - COMPACT | ![]() |
| Essentra | Richco 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |


