| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G5040 |
| Color: | Red |
| SKU: | HEYG5040 |
G5040
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 50-57-9003 | SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black | ![]() |
| HEYCO Products FTH-13R-01-M | Cbl Tie Hldr,Rivet Mnt,Natural | ![]() |
| HEYCO Products 2006-1392 | END / INTERMEDIATE PLATE | ![]() |
| HEYCO Products 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


