| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TNM3-6.5-13-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 6 mm |
| Body Diameter: | 6.5 mm |
| Shape: | Round |
| Compatible Thread Size: | M3 |
| Spacer Length: | 13 mm |
| SKU: | RICTNM3-6.5-13-2 |
TNM3-6.5-13-2
| Heilind Number: | RICTNM3-6.5-13-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TNM3-6.5-13-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this essential Standoff in Threaded Female/Male configuration. Crafted from durable white Nylon, this component boasts a 6.5mm body diameter and a 6mm thread length, ensuring secure fastening in M3 compatible applications. With a 13mm spacer length, it provides ample clearance for optimal spacing. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Perfect for use in various electronic setups, this Standoff is a must-have for any technician or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| Essentra | Richco 207020-1 | METRIMATE RCPT 36 POS | ![]() |
| Essentra | Richco 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| Essentra | Richco 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| Essentra | Richco 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Essentra | Richco 60620-1 | CMNL PIN 20-14 TPBR L/P | ![]() |
| Essentra | Richco 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| Essentra | Richco 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| Essentra | Richco 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Essentra | Richco 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Essentra | Richco 2240 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in), 1.31 Inside Diameter (inches) | ![]() |
| Essentra | Richco 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 2790 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.5 Mounting Hole Diameter (in) | ![]() |


