| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VM-1010 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Height: | 1.03 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in |
| Base Width: | 1.12 in |
| Base Length: | 1.25 in |
| SKU: | RICVM-1010 |
VM-1010
| Heilind Number: | RICVM-1010 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VM-1010 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using our Clip, Screw Mount in Black. Designed for efficient organization, this clip features a 1-inch hold capacity, perfect for keeping cables in place. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a sleek black finish, it seamlessly blends into any setup. RoHS compliant, it meets environmental standards, making it a sustainable choice. Ideal for wire and cable management, this clip is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SHC-134 | Hose Clamp,Adj,Wht,2-1/8 in- 2-3/8 in | ![]() |
| Essentra | Richco D4-RR4 | Dzus®; Quarter-Turn Retaining Ring, Size 4, Stainless Steel Passivated | ![]() |


