| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WHC-625-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .625 in |
| Base Width: | .5 in |
| Base Length: | 1.125 in |
| SKU: | RICWHC-625-01 |
WHC-625-01
| Heilind Number: | RICWHC-625-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WHC-625-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Clip, Screw Mount in Natural color. Made of durable Nylon 6.6, this clip offers reliable support for cables up to .625 inches in diameter. With a base width of .5 inches and a length of 1.125 inches, it provides a stable mounting solution. RoHS compliant for environmental responsibility, this clip is an essential addition to your wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHSM2.5X6-PH-STL-ZI | Flat Head Machine Screw | ![]() |
| Essentra | Richco 19017-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Essentra | Richco ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Essentra | Richco ACC38-A-M | ACC38-A-M Wire Clip, Natural, PA 6.6, Rubber Adh., 1x1" | ![]() |
| Essentra | Richco PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco FHS-632-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| | Essentra | Richco PHSM4X6-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| Essentra | Richco SHCM6X50-STL-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco G6-0-1 | Hinge Assembly, Free Swinging (No Detents), Rivet/Screw, Acetal Copolymer, Natural, Black | ![]() |


