| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSLT-9-03-3-01 |
| Color: | Natural |
| Mount Type: | Quarter-Turn |
| Material: | Nylon |
| Inside Width: | .71 in |
| Inside Height: | .85 in |
| Saddle Type: | Locking, Rectangular, Removable |
| SKU: | RICWSLT-9-03-3-01 |
WSLT-9-03-3-01
| Heilind Number: | RICWSLT-9-03-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSLT-9-03-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently manage cables with our Natural Quarter-Turn Cable Saddle. Made from durable nylon, this rectangular, Locking, Removable saddle securely holds cables in place, with an inside width of .71 inches and inside height of .85 inches. Designed for easy installation and removal, it complies with RoHS regulations, ensuring environmental responsibility. Perfect for organizing wires in various applications, it offers reliable support and protection. Explore our range of Wire & Cable Management Products for more solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSOS-8632-14 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco EXWHC2-500-01 | Clamp,Screw Mnt,Natural,1/2 in Hold, Clamp, Screw Mnt, Natural | ![]() |


