007917-000

Heilind Number:RYC007917-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:007917-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 007917-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYC007917-000

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable electrical power transmission. Crafted with precision, it features radiation-crosslinked, Modified ETFE jacket material that ensures durability in challenging environments. The tin-plated copper conductors guarantee efficient power flow, while the 24 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. With an impressive operating temperature range of -65 to 150 °C, this cable is a versatile and essential component for any industrial setup. Trust in its quality and performance for seamless connectivity in your operations.