| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 015711-000 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| SKU: | RYC015711-000 |
015711-000
| Heilind Number: | RYC015711-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 015711-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience optimal power transmission with our high-quality 600 V AC cable. Engineered for durability, this cable features a 10 AWG tin-coated copper conductor, ensuring efficient conductivity. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional resistance to harsh environments, with an operating temperature range of -65 to 150 °C. Ideal for industrial applications, this cable guarantees reliable performance, making it a must-have for your wiring projects.

