0192153001

Heilind Number:RYC0192153001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:0192153001
ECAD Model:
3D Model

Description:

VG-95218-T022-C002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 0192153001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Polyalkene
Operating Temperature Range:-55 - 150 °C
Wire Size:5 mm
SKU:RYC0192153001

Detailed Description

Meet the demands of high-voltage applications with our 600 V AC cable, designed for reliable power transmission in industrial settings. Featuring a .5 mm² tin-plated copper conductor and a durable Polyalkene jacket, this cable ensures efficient performance even in extreme temperatures ranging from -55 to 150 °C. Compliant with VG-95218-T022-C002 standards, it guarantees quality and safety in every use. Suitable for a variety of industrial applications, this cable is a versatile and essential component for your power and data transmission needs.