023917-000

Heilind Number:RYC023917-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:023917-000
ECAD Model:
3D Model

Description:

22759/32-22-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 023917-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Black
SKU:RYC023917-000

Detailed Description

Experience top-notch performance with our 22 AWG white hook-up wire, ideal for a wide range of applications. Constructed with high-quality tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire guarantees durability and reliability, even in harsh environments. With a rated voltage of 600 V and an impressive operating temperature range of -65 to 150 °C, it ensures safe and efficient operation. The black jacket striping adds a sleek finishing touch, making it easy to identify and organize your wiring setup. Whether you're working on electronics, automotive, or industrial projects, this wire is a must-have in your toolkit. Trust in its exceptional quality and performance to get the job done right.