0357053001

Heilind Number:RYC0357053001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:0357053001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0112-20-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 0357053001
Outside Diameter:.05 in, 1.27 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.04 in, 1.01 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Violet
Insulation Thickness:.005 in, .13 mm
SKU:RYC0357053001

Detailed Description

Elevate your wiring projects with this high-quality 20 AWG wire, boasting a durable silver-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation. With a rated voltage of 600 V and an operating temperature range of -65 to 200°C, this wire is designed for reliable performance in a variety of environments. The violet jacket adds a pop of color, while the 19 strands ensure flexibility and easy handling. Measuring just .05 inches in outside diameter, it's perfect for intricate setups. Trust in this wire for all your Hookup & Equipment needs.