037454-000

Heilind Number:RYC037454-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:037454-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FLHTC0311-20-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 037454-000
Outside Diameter:.049 - .052 in, 1.25 - 1.32 mm
Insulation Material:Radiation-Crosslinked, Modified ETFE
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.037 in, .94 mm
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Jacket Color:Brown
Insulation Thickness:.15 mm
SKU:RYC037454-000

Detailed Description

Discover the FLHTC0311-20-1, a high-performance single-conductor wire designed for demanding applications. With a wire size of 20 AWG (.52 mm²) and 19 strands of tin-plated copper, this wire ensures reliable conductivity. The brown Radiation-Crosslinked, Modified ETFE insulation offers excellent protection, with a thickness of .15 mm. Operating at temperatures ranging from -65 to 200 °C, it is suitable for use in extreme environments. Meeting a rated voltage of 600 V, this wire guarantees safe and efficient performance. Its slender outside diameter of .049 - .052 in (1.25 - 1.32 mm) makes it versatile for various installations. Ideal for hookup and equipment applications, the FLHTC0311-20-1 is a must-have in your wire collection.