| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 042921-000 |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 042921-000,3-1190329-1 STXR54AB00-1007AI 042921-000 |
| SKU: | RYC042921-000 |
042921-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STXR54AB00-1007AI Backshell in a rugged Olive Drab hue. Crafted from durable Aluminum, this side-entry Tinel-Lock Ring offers secure cable management for cables with a diameter ranging from 5.6 to 8.9mm. Designed for reliability in extreme conditions, it operates flawlessly in temperatures as low as -85°F and as high as 347°F. The straight adapter, made of Cadmium, ensures a seamless connection with cables and components. Ideal for various circular connector systems, this backshell guarantees efficient performance and longevity in demanding environments.

