046222-000

Heilind Number:RYC046222-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:046222-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/32-26-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 046222-000
Wire Size:26 AWG
Jacket Color:Violet
Rated Voltage:600 V
Outside Diameter:.032 in, .81 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:.13 mm
Number of Conductors:1
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Operating Temperature Range:-65 - 150 °C
SKU:RYC046222-000

Detailed Description

Elevate your wiring projects with this high-performance 26 AWG wire in a striking violet jacket. Designed for durability and reliability, it boasts a rated voltage of 600V and features 19 strands of tin-coated copper for optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection with a thickness of 0.13mm. With a narrow outside diameter of 0.032 inches (.81mm), it's perfect for tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this single-conductor wire is ideal for a variety of applications in the Hookup & Equipment Wire category. Trust in its quality and performance for your next project.