05801000

Heilind Number:RYC05801000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801000
ECAD Model:
3D Model

Description:

05801000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801000
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:White
Marker Cut:Straight
Part Aliases:EC0018-000
SKU:RYC05801000

Detailed Description

Easily identify and organize cables with our Z-Type Marker in classic black. Made of durable flexible PVC, these markers are designed for effortless installation with a push-on feature, fitting cable diameters ranging from .06 to .08 inches or 1.5 to 2 mm. The straight-cut design ensures a professional and tidy appearance, while the contrasting white legend provides clear labeling. Perfect for use in various industries, these markers are a must-have for efficient cable management. Upgrade your organization system today with our Z-Type Marker.