| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801303 |
| Color: | Orange |
| Legend: | 3 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0021-000 |
| SKU: | RYC05801303 |
05801303
| Heilind Number: | RYC05801303 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801303 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker in vibrant orange. Made of flexible PVC, this marker is designed for durability and longevity. Featuring a straight cut for easy application, it is suitable for cables with a diameter of .06 - .08 inches (1.5 - 2 mm). The black legend ensures clear visibility, while the push-on design allows for quick installation. Perfect for organizing and labeling wires, this marker is a must-have for any professional workspace.

