05801400

Heilind Number:RYC05801400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801400
ECAD Model:
3D Model

Description:

05801400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801400
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC0022-000
SKU:RYC05801400

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is durable and perfect for cable management. The straight cut design ensures a secure fit, while the black legend stands out for clear labeling. With a push-on application, it's quick and easy to use, fitting cable diameters ranging from .06 to .08 inches (1.5 to 2 mm). Ideal for various industries, this marker is a must-have for efficient labeling and identification of wires and cables. Stay organized with this essential tool for your workspace.