05801402

Heilind Number:RYC05801402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801402
ECAD Model:
3D Model

Description:

05801402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801402
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0024-000
SKU:RYC05801402

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a must-have for efficient labeling. Made from durable and flexible PVC, this marker ensures longevity and reliability. With a straight cut design, it's easy to apply, perfect for streamlining identification processes. The bold black legend stands out clearly, aiding in quick and accurate cable recognition. Designed for push-on installation, it's compatible with cables ranging from 1.5 to 2mm in diameter, offering versatility in usage. Ideal for a variety of industries, this marker is a crucial tool for maintaining order and efficiency in your workspace.