05801405

Heilind Number:RYC05801405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801405
ECAD Model:
3D Model

Description:

05801405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801405
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0027-000
SKU:RYC05801405

Detailed Description

Bring high visibility and organization to your cables with our Yellow Z-Type Marker. Designed for easy installation, this Push-On marker is made of durable Flexible PVC with a Straight cut for seamless application. Featuring a bold black legend, it ensures clear identification in any setting. Compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), it offers versatility for various applications. Perfect for labeling and organizing wires, this marker is a must-have for any professional workspace. Suitable for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves categories.