| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801406 |
| Color: | Yellow |
| Legend: | 6 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0028-000 |
| SKU: | RYC05801406 |
05801406
| Heilind Number: | RYC05801406 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801406 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker, designed for quick installation with push-on convenience. Made of durable flexible PVC, this marker is suitable for straight cuts and fits cable diameters ranging from .06 to .08 inches (1.5 to 2 mm). The bold black legend "6" ensures clear labeling in any setting. Perfect for organizing wires in various applications, this marker is a must-have in your toolkit for efficient cable management.

