| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801407 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | EC0029-000 |
| SKU: | RYC05801407 |
05801407
| Heilind Number: | RYC05801407 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801407 |
| ECAD Model: |
Specifications
Detailed Description
Brighten up your cable organization with our Yellow Z-Type Marker. Designed for easy application, this flexible PVC marker features a straight cut for a secure fit on cables. With a black legend displaying the number 7, it offers clear identification. Its push-on design ensures quick installation, compatible with cables ranging from .06 to .08 inches (1.5-2 mm) in diameter. Perfect for labeling and organizing wires, this marker is a must-have for any professional workspace.

