05801410

Heilind Number:RYC05801410
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801410
ECAD Model:
3D Model

Description:

05801410

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801410
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC9950-000
SKU:RYC05801410

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made from durable flexible PVC, these clip-on markers feature a straight cut for seamless application. With a black legend for clear visibility, they are designed for push-on installation onto cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). Perfect for efficient labeling in various industries, these markers are a must-have for any workspace. Stay organized and streamline your cable management with these high-quality markers.