05801412

Heilind Number:RYC05801412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801412
ECAD Model:
3D Model

Description:

05801412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801412
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC9951-000
SKU:RYC05801412

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient cable organization. Made of flexible PVC, this marker ensures durability and longevity. The straight cut design and push-on attachment method make installation quick and hassle-free. With a black legend, the marker provides clear and visible labeling. Suitable for cables with a diameter ranging from .06 to .08 inches (1.5 to 2mm), it meets a variety of cable management needs. Perfect for labeling and identifying wires in a range of applications, this marker is a must-have for any organization system.